



5102154-6 | |
|---|---|
DigiKey Part Number | AHS26L-ND |
Manufacturer | |
Manufacturer Product Number | 5102154-6 |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5102154-6 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.639" (16.23mm) |
Part Status Active | Insulation Height 0.549" (13.94mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold-Palladium |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D3429-6002-AR | 3M | 456 | MHS26E-ND | 76,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,68000 Kč | 89,68 Kč |
| 60 | 67,13383 Kč | 4 028,03 Kč |
| 120 | 63,92558 Kč | 7 671,07 Kč |
| 540 | 57,49011 Kč | 31 044,66 Kč |
| 1 020 | 54,96875 Kč | 56 068,12 Kč |
| Unit Price without VAT: | 89,68000 Kč |
|---|---|
| Unit Price with VAT: | 108,51280 Kč |














