
1-1658526-5 | |
|---|---|
DigiKey Part Number | 1-1658526-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658526-5 |
Description | CONN RCPT 26P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658526-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,07000 Kč | 237,07 Kč |
| 10 | 201,47600 Kč | 2 014,76 Kč |
| 42 | 182,05762 Kč | 7 646,42 Kč |
| 84 | 173,36595 Kč | 14 562,74 Kč |
| 126 | 168,47730 Kč | 21 228,14 Kč |
| 252 | 160,44056 Kč | 40 431,02 Kč |
| 504 | 152,79004 Kč | 77 006,18 Kč |
| 1 008 | 145,50635 Kč | 146 670,40 Kč |
| Unit Price without VAT: | 237,07000 Kč |
|---|---|
| Unit Price with VAT: | 286,85470 Kč |
















