
5499923-6 | |
|---|---|
DigiKey Part Number | AHL26H-ND |
Manufacturer | |
Manufacturer Product Number | 5499923-6 |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5499923-6 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Overall Contact Length 0.684" (17.37mm) |
Packaging Bulk | Insulation Height 0.549" (13.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D3429-6302-AR | 3M | 418 | 3M15430-ND | 82,59000 Kč | Similar |
| N3429-6302RB | 3M | 1 783 | MHS26N-ND | 111,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,33000 Kč | 149,33 Kč |
| 30 | 117,38867 Kč | 3 521,66 Kč |
| 120 | 106,44300 Kč | 12 773,16 Kč |
| 510 | 96,11645 Kč | 49 019,39 Kč |
| 1 020 | 91,53336 Kč | 93 364,03 Kč |
| Unit Price without VAT: | 149,33000 Kč |
|---|---|
| Unit Price with VAT: | 180,68930 Kč |













