1658624-6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 2 056
Unit Price: 136,60000 Kč
Datasheet

Similar


3M
In Stock: 212
Unit Price: 142,44000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 48,59000 Kč
Datasheet

Similar


3M
In Stock: 1 144
Unit Price: 40,04000 Kč
Datasheet

Similar


3M
In Stock: 2 278
Unit Price: 40,04000 Kč
Datasheet
26 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658624-6

DigiKey Part Number
A114924-ND
Manufacturer
Manufacturer Product Number
1658624-6
Description
CONN RCPT 26POS IDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium
Datasheet
 Datasheet
EDA/CAD Models
1658624-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Ribbon Cable
Part Status
Active
Features
Feed Through, Polarizing Key
Connector Type
Receptacle
Contact Finish
Gold or Gold-Palladium
Contact Type
Forked
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
26
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3399-66263M2 0563M11937-ND136,60000 KčSimilar
3399-76263M2123M15462-ND142,44000 KčSimilar
89126-01033M03M11967-ND48,59000 KčSimilar
D89126-0031HK3M1 144MSC26E-ND40,04000 KčSimilar
D89126-0131HK3M2 278MKC26E-ND40,04000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
7 200183,31304 Kč1 319 853,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:183,31304 Kč
Unit Price with VAT:221,80878 Kč