
D3429-6002-AR | |
|---|---|
DigiKey Part Number | MHS26E-ND |
Manufacturer | |
Manufacturer Product Number | D3429-6002-AR |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | D3429-6002-AR Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Overall Contact Length 0.652" (16.56mm) |
Packaging Tray | Insulation Height 0.680" (17.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.75A |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,33000 Kč | 76,33 Kč |
| 10 | 64,79800 Kč | 647,98 Kč |
| 250 | 51,62652 Kč | 12 906,63 Kč |
| 500 | 49,16226 Kč | 24 581,13 Kč |
| 1 000 | 46,81705 Kč | 46 817,05 Kč |
| Unit Price without VAT: | 76,33000 Kč |
|---|---|
| Unit Price with VAT: | 92,35930 Kč |


















