
3429-6002 | |
|---|---|
DigiKey Part Number | MHS26K-ND |
Manufacturer | |
Manufacturer Product Number | 3429-6002 |
Description | CONN HEADER VERT 26POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3429-6002 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Overall Contact Length 0.652" (16.56mm) |
Packaging Bulk | Insulation Height 0.680" (17.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N3429-6002RB | 3M | 29 | MHS26L-ND | 102,89000 Kč | Direct |
| D3429-6002-AR | 3M | 456 | MHS26E-ND | 76,85000 Kč | Similar |
| 09185266911 | HARTING | 0 | 09185266911-ND | 95,22590 Kč | Similar |
| 09195345322 | HARTING | 0 | 09195345322-ND | 139,75220 Kč | Similar |
| 102154-6 | TE Connectivity AMP Connectors | 0 | AHS26K-ND | 63,58895 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 90,43800 Kč | 904,38 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |























