Similar
Similar

09195345322 | |
|---|---|
DigiKey Part Number | 09195345322-ND |
Manufacturer | |
Manufacturer Product Number | 09195345322 |
Description | CONN HEADER VERT 34POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.242" (6.15mm) |
Series | Contact Length - Post 0.177" (4.50mm) |
Packaging Bulk | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Beige |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1761681-1 | TE Connectivity AMP Connectors | 442 | A122714-ND | 100,11000 Kč | Similar |
| 1761664-2 | TE Connectivity AMP Connectors | 0 | 1761664-2-ND | 155,37000 Kč | Similar |
| 3-1761603-1 | TE Connectivity AMP Connectors | 352 | A97475-ND | 192,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 148,53500 Kč | 14 853,50 Kč |
| Unit Price without VAT: | 148,53500 Kč |
|---|---|
| Unit Price with VAT: | 179,72735 Kč |




