CWN-351-26-0021 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 10,76050 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 12,36320 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 14,09930 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 11,69370 Kč
Datasheet

Similar


HARTING
In Stock: 78
Unit Price: 13,38000 Kč
Datasheet

Similar


HARTING
In Stock: 188
Unit Price: 13,17000 Kč
Datasheet

Similar


3M
In Stock: 37
Unit Price: 17,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,56220 Kč
Datasheet

Similar


3M
In Stock: 456
Unit Price: 11,63000 Kč
Datasheet

Similar


3M
In Stock: 44
Unit Price: 15,57000 Kč
Datasheet

Similar


3M
In Stock: 143
Unit Price: 16,35000 Kč
Datasheet
Image for CWN-351-26-0021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWN-351-26-0021

DigiKey Part Number
CWN-351-26-0021-ND
Manufacturer
Manufacturer Product Number
CWN-351-26-0021
Description
CONN HEADER VERT 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.681" (17.30mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Nickel
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes