



09110013112 | |
|---|---|
DigiKey Part Number | 1195-4086-ND |
Manufacturer | |
Manufacturer Product Number | 09110013112 |
Description | HAN 1 HC-F-TC650 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09110013112 Models |
Category | Voltage Rating 4000V |
Manufacturer HARTING | Current Rating (Amps) 650A |
Series | Contact Type Han-Modular® |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polyamide (PA), Nylon; Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 555,95000 Kč | 1 555,95 Kč |
| 10 | 1 322,62200 Kč | 13 226,22 Kč |
| 25 | 1 239,85640 Kč | 30 996,41 Kč |
| 50 | 1 180,73440 Kč | 59 036,72 Kč |
| 100 | 1 124,45340 Kč | 112 445,34 Kč |
| Unit Price without VAT: | 1 555,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 882,69950 Kč |










