
09110006262 | |
|---|---|
DigiKey Part Number | 09110006262-ND |
Manufacturer | |
Manufacturer Product Number | 09110006262 |
Description | CONTACT H.D. CRIMP SOCKET 3/0AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 3/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006262 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 518,08000 Kč | 2 518,08 Kč |
| 10 | 2 140,57800 Kč | 21 405,78 Kč |
| 25 | 2 006,66960 Kč | 50 166,74 Kč |
| 50 | 1 911,01960 Kč | 95 550,98 Kč |
| 100 | 1 819,94710 Kč | 181 994,71 Kč |
| Unit Price without VAT: | 2 518,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 046,87680 Kč |




