
09110006261 | |
|---|---|
DigiKey Part Number | 09110006261-ND |
Manufacturer | |
Manufacturer Product Number | 09110006261 |
Description | CONTACT H.D. CRIMP SOCKET 2/0AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 2/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006261 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 778,11000 Kč | 1 778,11 Kč |
| 10 | 1 511,49900 Kč | 15 114,99 Kč |
| 25 | 1 416,93680 Kč | 35 423,42 Kč |
| 50 | 1 349,37760 Kč | 67 468,88 Kč |
| 100 | 1 285,05660 Kč | 128 505,66 Kč |
| Unit Price without VAT: | 1 778,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 151,51310 Kč |






