
09110013012 | |
|---|---|
DigiKey Part Number | 09110013012-ND |
Manufacturer | |
Manufacturer Product Number | 09110013012 |
Description | HAN HC MODULAR 650 MALE CRIMP TE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09110013012 Models |
Category | Voltage Rating 4000V |
Manufacturer HARTING | Current Rating (Amps) 650A |
Series | Contact Type Han® TC 650 |
Packaging Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polyamide (PA), Nylon; Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 571,28000 Kč | 1 571,28 Kč |
| 10 | 1 335,57800 Kč | 13 355,78 Kč |
| 25 | 1 252,01000 Kč | 31 300,25 Kč |
| 50 | 1 192,31260 Kč | 59 615,63 Kč |
| 100 | 1 135,47940 Kč | 113 547,94 Kč |
| Unit Price without VAT: | 1 571,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 901,24880 Kč |










