



09100053101 | |
|---|---|
DigiKey Part Number | 1195-09100053101-ND |
Manufacturer | |
Manufacturer Product Number | 09100053101 |
Description | 1A 5+PE FEM CRIMP INSERT SLATCH |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 5+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100053101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Connector Type Insert without Contacts | Color Black |
Gender Female | Housing Material Polyamide (PA), Nylon |
Number of Positions 5+Ground | Material Flammability Rating UL94 V-0 |
Size 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 136,31900 Kč | 1 363,19 Kč |
| 25 | 127,77720 Kč | 3 194,43 Kč |
| 50 | 121,67500 Kč | 6 083,75 Kč |
| 100 | 115,86700 Kč | 11 586,70 Kč |
| 250 | 108,61424 Kč | 27 153,56 Kč |
| 500 | 103,43320 Kč | 51 716,60 Kč |
| 1 000 | 98,50099 Kč | 98 500,99 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |






