



09100053001 | |
|---|---|
DigiKey Part Number | 1195-09100053001-ND |
Manufacturer | |
Manufacturer Product Number | 09100053001 |
Description | 1A 5+PE MALE CRIMP INSERT SLATCH |
Customer Reference | |
Detailed Description | Male Insert without Contacts Black 5+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100053001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 400V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Connector Type Insert without Contacts | Color Black |
Gender Male | Housing Material Polyamide (PA), Nylon |
Number of Positions 5+Ground | Material Flammability Rating UL94 V-0 |
Size 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 10 | 128,65500 Kč | 1 286,55 Kč |
| 25 | 120,58720 Kč | 3 014,68 Kč |
| 50 | 114,82540 Kč | 5 741,27 Kč |
| 100 | 109,34500 Kč | 10 934,50 Kč |
| 250 | 102,49964 Kč | 25 624,91 Kč |
| 500 | 97,61046 Kč | 48 805,23 Kč |
| 1 000 | 92,95563 Kč | 92 955,63 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |









