



09051482931 | |
|---|---|
DigiKey Part Number | 1195-7414-ND |
Manufacturer | |
Manufacturer Product Number | 09051482931 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09051482931 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style E |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polycarbonate, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,00000 Kč | 366,00 Kč |
| 20 | 296,13500 Kč | 5 922,70 Kč |
| 40 | 281,99800 Kč | 11 279,92 Kč |
| 60 | 274,04483 Kč | 16 442,69 Kč |
| 100 | 264,34590 Kč | 26 434,59 Kč |
| 260 | 247,12708 Kč | 64 253,04 Kč |
| 500 | 235,99610 Kč | 117 998,05 Kč |
| Unit Price without VAT: | 366,00000 Kč |
|---|---|
| Unit Price with VAT: | 442,86000 Kč |











