




09052482823 | |
|---|---|
DigiKey Part Number | 1195-4273-ND |
Manufacturer | |
Manufacturer Product Number | 09052482823 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09052482823 Models |
Category | Style E |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Solder Lug |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,89000 Kč | 468,89 Kč |
| 20 | 379,52850 Kč | 7 590,57 Kč |
| 40 | 361,40700 Kč | 14 456,28 Kč |
| 60 | 351,21950 Kč | 21 073,17 Kč |
| 100 | 338,79220 Kč | 33 879,22 Kč |
| 260 | 316,72577 Kč | 82 348,70 Kč |
| 500 | 302,46276 Kč | 151 231,38 Kč |
| Unit Price without VAT: | 468,89000 Kč |
|---|---|
| Unit Price with VAT: | 567,35690 Kč |








