




09052482832 | |
|---|---|
DigiKey Part Number | 1195-6978-ND |
Manufacturer | |
Manufacturer Product Number | 09052482832 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09052482832 Models |
Category | Style E |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 6A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,50000 Kč | 881,50 Kč |
| 20 | 713,49100 Kč | 14 269,82 Kč |
| 40 | 679,45325 Kč | 27 178,13 Kč |
| 60 | 660,30667 Kč | 39 618,40 Kč |
| 100 | 636,95120 Kč | 63 695,12 Kč |
| 260 | 595,48227 Kč | 154 825,39 Kč |
| Unit Price without VAT: | 881,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 066,61500 Kč |







