
SDA412-2 | |
|---|---|
DigiKey Part Number | 164-SDA412-2-ND |
Manufacturer | |
Manufacturer Product Number | SDA412-2 |
Description | BREATHER KIT- QTY 2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hardware Kit Enclosures |
Datasheet | Datasheet |
EDA/CAD Models | SDA412-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hardware Kit | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 687,28000 Kč | 687,28 Kč |
| 5 | 587,54800 Kč | 2 937,74 Kč |
| 10 | 549,19500 Kč | 5 491,95 Kč |
| 25 | 502,26160 Kč | 12 556,54 Kč |
| 50 | 471,78100 Kč | 23 589,05 Kč |
| Unit Price without VAT: | 687,28000 Kč |
|---|---|
| Unit Price with VAT: | 831,60880 Kč |











