
1092QC5-125VAC | |
|---|---|
DigiKey Part Number | 1092QC5-125VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1092QC5-125VAC |
Description | LED PNL IND GREEN DIF QUICK CON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 125V 25mA Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092QC5-125VAC Models |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 125V |
Series | Current 25mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.50" (12.70mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Millicandela Rating 12000mcd |
Lens Color Green | Termination Style Quick Connect - 0.187" (4.7mm) |
Lens Transparency Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,35000 Kč | 130,35 Kč |
| 10 | 97,81200 Kč | 978,12 Kč |
| 100 | 78,68360 Kč | 7 868,36 Kč |
| 500 | 70,33518 Kč | 35 167,59 Kč |
| 1 000 | 67,62271 Kč | 67 622,71 Kč |
| 2 000 | 65,32860 Kč | 130 657,20 Kč |
| Unit Price without VAT: | 130,35000 Kč |
|---|---|
| Unit Price with VAT: | 157,72350 Kč |











