
1092QC5-12V | |
|---|---|
DigiKey Part Number | 1092QC5-12V-ND |
Manufacturer | |
Manufacturer Product Number | 1092QC5-12V |
Description | LED PNL IND GREEN DIF QUICK CON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 12V 25mA Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092QC5-12V Models |
Category | Ratings DC |
Manufacturer Visual Communications Company - VCC | Voltage 12V |
Series | Current 25mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.50" (12.70mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green | Millicandela Rating 12000mcd |
Lens Color Green | Termination Style Quick Connect - 0.187" (4.7mm) |
Lens Transparency Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,54000 Kč | 154,54 Kč |
| 10 | 116,85300 Kč | 1 168,53 Kč |
| 100 | 94,76530 Kč | 9 476,53 Kč |
| 500 | 85,13090 Kč | 42 565,45 Kč |
| 1 000 | 82,00195 Kč | 82 001,95 Kč |
| 2 000 | 79,35706 Kč | 158 714,12 Kč |
| Unit Price without VAT: | 154,54000 Kč |
|---|---|
| Unit Price with VAT: | 186,99340 Kč |








