RFUS1931BK1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFUS1931BK1

DigiKey Part Number
HM5707-ND
Manufacturer
Manufacturer Product Number
RFUS1931BK1
Description
SHELF FIXED 31X17.8X1.74" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 31.000" L x 17.750" W x 1.740" H (787.40mm x 450.85mm x 44.20mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RFUS1931BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Shelf, Fixed
Size / Dimension
31.000" L x 17.750" W x 1.740" H (787.40mm x 450.85mm x 44.20mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
14 lbs (6.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 163,52000 Kč2 163,52 Kč
51 849,45400 Kč9 247,27 Kč
101 728,62600 Kč17 286,26 Kč
251 710,31240 Kč42 757,81 Kč
Manufacturers Standard Package
Unit Price without VAT:2 163,52000 Kč
Unit Price with VAT:2 617,85920 Kč
Alternate Color
SHELF FIXED 31X17.8X1.74" BE/GY
In-Stock: 0
Unit Price: