
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,56000 Kč | 536,56 Kč |
| 10 | 456,09000 Kč | 4 560,90 Kč |
| 25 | 427,53400 Kč | 10 688,35 Kč |
| 50 | 407,13640 Kč | 20 356,82 Kč |
| 100 | 387,71570 Kč | 38 771,57 Kč |
| 250 | 363,46784 Kč | 90 866,96 Kč |
| 500 | 346,14284 Kč | 173 071,42 Kč |
| Unit Price without VAT: | 536,56000 Kč |
|---|---|
| Unit Price with VAT: | 649,23760 Kč |











