
206804-2 | |
|---|---|
DigiKey Part Number | A34499-ND |
Manufacturer | |
Manufacturer Product Number | 206804-2 |
Description | CONN D-SUB HOUSING PLUG 50POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
EDA/CAD Models | 206804-2 Models |
Category | Shell Size, Connector Layout 5 (DD, D) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub | Shell Finish Thickness 50µin (1.27µm) |
Connector Type Plug for Male Contacts | Dielectric Material Polyester |
Number of Positions 50 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 786,99000 Kč | 3 786,99 Kč |
| 10 | 3 219,22400 Kč | 32 192,24 Kč |
| 25 | 3 017,91640 Kč | 75 447,91 Kč |
| 50 | 2 874,08440 Kč | 143 704,22 Kč |
| Unit Price without VAT: | 3 786,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 582,25790 Kč |







