Parametric Equivalent

206805-2 | |
|---|---|
DigiKey Part Number | A34500-ND |
Manufacturer | |
Manufacturer Product Number | 206805-2 |
Description | CONN D-SUB HOUSING RCPT 50POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
EDA/CAD Models | 206805-2 Models |
Category | Shell Size, Connector Layout 5 (DD, D) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub | Shell Finish Thickness 50µin (1.27µm) |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyester |
Number of Positions 50 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2157481-5 | TE Connectivity Aerospace, Defense and Marine | 0 | A123749-ND | 2 106,94000 Kč | Parametric Equivalent |







