
448816-5 | |
|---|---|
DigiKey Part Number | 448816-5-ND |
Manufacturer | |
Manufacturer Product Number | 448816-5 |
Description | CONN D-SUB HOUSING RCPT 50POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
EDA/CAD Models | 448816-5 Models |
Category | Shell Size, Connector Layout 5 (DD, D) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Features Non-Magnetic |
Connector Style D-Sub | Shell Material, Finish Brass Alloy, Gold Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -50°C ~ 125°C |
Number of Positions 50 | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8 539,09720 Kč | 213 477,43 Kč |
| Unit Price without VAT: | 8 539,09720 Kč |
|---|---|
| Unit Price with VAT: | 10 332,30761 Kč |






