
PJU14126CCTF | |
|---|---|
DigiKey Part Number | PJU14126CCTF-ND |
Manufacturer | |
Manufacturer Product Number | PJU14126CCTF |
Description | BOX PLASTIC 14.5"L X 12.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 14.500" L x 12.720" W (368.30mm x 323.09mm) X 7.010" (178.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU14126CCTF Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Box | Features Mounting Flange, PCB Supports, Twist Latch |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 14.500" L x 12.720" W (368.30mm x 323.09mm) | Weight 8 lbs (3.6 kg) |
Height 7.010" (178.05mm) | Base Product Number |
Area (L x W) 184in² (1187cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 977,60000 Kč | 5 977,60 Kč |
| Unit Price without VAT: | 5 977,60000 Kč |
|---|---|
| Unit Price with VAT: | 7 232,89600 Kč |







