
14G1311 | |
|---|---|
DigiKey Part Number | 14G1311-ND |
Manufacturer | |
Manufacturer Product Number | 14G1311 |
Description | PANEL INNER STEEL 12.75X10.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 12.750" L x 10.880" W (323.85mm x 276.35mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14G1311 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1414, EJ, PJ Series |
Series | Size / Dimension 12.750" L x 10.880" W (323.85mm x 276.35mm) |
Packaging Bag | Color Unpainted |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,40000 Kč | 497,40 Kč |
| 5 | 418,69600 Kč | 2 093,48 Kč |
| 10 | 389,10100 Kč | 3 891,01 Kč |
| 25 | 353,35040 Kč | 8 833,76 Kč |
| 50 | 328,64940 Kč | 16 432,47 Kč |
| 100 | 305,77920 Kč | 30 577,92 Kč |
| 250 | 300,31920 Kč | 75 079,80 Kč |
| Unit Price without VAT: | 497,40000 Kč |
|---|---|
| Unit Price with VAT: | 601,85400 Kč |








