
PJ14126H | |
|---|---|
DigiKey Part Number | PJ14126H-ND |
Manufacturer | |
Manufacturer Product Number | PJ14126H |
Description | BOX FIBERGLASS 15.73"L X 13.85"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 15.730" L x 13.850" W (399.54mm x 351.79mm) X 6.470" (164.34mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ14126H Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 15.730" L x 13.850" W (399.54mm x 351.79mm) | Weight 11 lbs (5 kg) |
Height 6.470" (164.34mm) | Base Product Number |
Area (L x W) 218in² (1406cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 247,64000 Kč | 4 247,64 Kč |
| 5 | 3 589,64800 Kč | 17 948,24 Kč |
| 10 | 3 433,77500 Kč | 34 337,75 Kč |
| Unit Price without VAT: | 4 247,64000 Kč |
|---|---|
| Unit Price with VAT: | 5 139,64440 Kč |








