


14A1311 | |
|---|---|
DigiKey Part Number | HM1513-ND |
Manufacturer | |
Manufacturer Product Number | 14A1311 |
Description | PANEL INNER ALMNM 12.75X10.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 12.750" L x 10.880" W x 0.080" H (323.85mm x 276.35mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14A1311 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1414, EJ, PJ Series |
Series | Size / Dimension 12.750" L x 10.880" W x 0.080" H (323.85mm x 276.35mm x 2.03mm) |
Packaging Bag | Color Unpainted |
Part Status Active | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,79000 Kč | 589,79 Kč |
| 5 | 496,77800 Kč | 2 483,89 Kč |
| 10 | 461,69900 Kč | 4 616,99 Kč |
| 25 | 419,34560 Kč | 10 483,64 Kč |
| 50 | 390,07300 Kč | 19 503,65 Kč |
| 100 | 364,65420 Kč | 36 465,42 Kč |
| Unit Price without VAT: | 589,79000 Kč |
|---|---|
| Unit Price with VAT: | 713,64590 Kč |








