
1414N4ALM8 | |
|---|---|
DigiKey Part Number | 1414N4ALM8-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4ALM8 |
Description | BOX ALUM NATURAL 14"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 14.000" L x 12.000" W (355.60mm x 304.80mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414N4ALM8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.000" L x 12.000" W (355.60mm x 304.80mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 168in² (1084cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.080" (2.03mm) | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 757,01000 Kč | 8 757,01 Kč |
| 5 | 7 791,22400 Kč | 38 956,12 Kč |
| Unit Price without VAT: | 8 757,01000 Kč |
|---|---|
| Unit Price with VAT: | 10 595,98210 Kč |







