
14F1311 | |
|---|---|
DigiKey Part Number | 14F1311-ND |
Manufacturer | |
Manufacturer Product Number | 14F1311 |
Description | PANEL FIBERGLASS 12.75X10.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass/Polyester Panel, Inner 12.750" L x 10.880" W (323.85mm x 276.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 14F1311 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1414, EJ, PJ Series |
Packaging Bag | Size / Dimension 12.750" L x 10.880" W (323.85mm x 276.35mm) |
Part Status Active | Material Fiberglass/Polyester |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 456,76000 Kč | 1 456,76 Kč |
| Unit Price without VAT: | 1 456,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 762,67960 Kč |








