
PJPOLEMNT14 | |
|---|---|
DigiKey Part Number | PJPOLEMNT14-ND |
Manufacturer | |
Manufacturer Product Number | PJPOLEMNT14 |
Description | MOUNTING KIT PJ/PJU SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Kit PJ, PJU Series |
Datasheet | Datasheet |
EDA/CAD Models | PJPOLEMNT14 Models |
Category | Part Status Active |
Manufacturer Hammond Manufacturing | Accessory Type Mounting Kit |
Series | For Use With/Related Products PJ, PJU Series |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 499,76000 Kč | 3 499,76 Kč |
| 5 | 2 956,76800 Kč | 14 783,84 Kč |
| 10 | 2 756,53400 Kč | 27 565,34 Kč |
| Unit Price without VAT: | 3 499,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 234,70960 Kč |






