
PJU16148 | |
|---|---|
DigiKey Part Number | PJU16148-ND |
Manufacturer | |
Manufacturer Product Number | PJU16148 |
Description | BOX FIBERGLASS 16.5"L X 14.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 16.500" L x 14.720" W (419.10mm x 373.89mm) X 9.010" (228.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU16148 Models |
Category | Area (L x W) 243in² (1568cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 16.500" L x 14.720" W (419.10mm x 373.89mm) | Shipping Info Shipped from DigiKey |
Height 9.010" (228.85mm) | Weight 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 989,68000 Kč | 4 989,68 Kč |
| 5 | 4 217,73200 Kč | 21 088,66 Kč |
| 10 | 4 121,71400 Kč | 41 217,14 Kč |
| Unit Price without VAT: | 4 989,68000 Kč |
|---|---|
| Unit Price with VAT: | 6 037,51280 Kč |








