
PJ16148 | |
|---|---|
DigiKey Part Number | PJ16148-ND |
Manufacturer | |
Manufacturer Product Number | PJ16148 |
Description | BOX FIBERGLASS 17.87"L X 15.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 17.870" L x 15.990" W (453.90mm x 406.15mm) X 8.470" (215.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ16148 Models |
Category | Area (L x W) 286in² (1845cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 17.870" L x 15.990" W (453.90mm x 406.15mm) | Shipping Info Shipped from DigiKey |
Height 8.470" (215.14mm) | Weight 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 642,23000 Kč | 4 642,23 Kč |
| 5 | 3 923,75400 Kč | 19 618,77 Kč |
| 10 | 3 797,91200 Kč | 37 979,12 Kč |
| Unit Price without VAT: | 4 642,23000 Kč |
|---|---|
| Unit Price with VAT: | 5 617,09830 Kč |








