
PJU16148CCHF | |
|---|---|
DigiKey Part Number | PJU16148CCHF-ND |
Manufacturer | |
Manufacturer Product Number | PJU16148CCHF |
Description | BOX PLASTIC 16.5"L X 14.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 16.500" L x 14.720" W (419.10mm x 373.89mm) X 9.010" (228.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU16148CCHF Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Box | Features Mounting Flange, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 16.500" L x 14.720" W (419.10mm x 373.89mm) | Weight 11 lbs (5 kg) |
Height 9.010" (228.85mm) | Base Product Number |
Area (L x W) 243in² (1568cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 849,34000 Kč | 5 849,34 Kč |
| 5 | 4 945,67400 Kč | 24 728,37 Kč |
| 10 | 4 935,91300 Kč | 49 359,13 Kč |
| Unit Price without VAT: | 5 849,34000 Kč |
|---|---|
| Unit Price with VAT: | 7 077,70140 Kč |








