Image for PJSPU1412 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSPU1412

DigiKey Part Number
PJSPU1412-ND
Manufacturer
Manufacturer Product Number
PJSPU1412
Description
PANEL SWING PJU 13.64X11.86"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Inner 13.640" L x 11.860" W (346.46mm x 301.24mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
PJSPU1412 Models
Product Attributes
Filter Similar Products
Category
Features
Hinged
Manufacturer
Hammond Manufacturing
For Use With/Related Products
PJU Series
Series
Size / Dimension
13.640" L x 11.860" W (346.46mm x 301.24mm)
Packaging
Box
Color
Unpainted
Part Status
Active
Material
Metal, Aluminum
Type
Panel, Inner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
12 887,65000 Kč2 887,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 887,65000 Kč
Unit Price with VAT:3 494,05650 Kč