
PJU12106LF | |
|---|---|
DigiKey Part Number | PJU12106LF-ND |
Manufacturer | |
Manufacturer Product Number | PJU12106LF |
Description | BOX FIBERGLASS 12.5"L X 10.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 12.500" L x 10.720" W (317.50mm x 272.29mm) X 7.010" (178.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU12106LF Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Mounting Flange, PCB Supports, Snap Latch |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 12.500" L x 10.720" W (317.50mm x 272.29mm) | Weight 6 lbs (2.7 kg) |
Height 7.010" (178.05mm) | Base Product Number |
Area (L x W) 134in² (865cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 611,78000 Kč | 4 611,78 Kč |
| 5 | 3 897,93400 Kč | 19 489,67 Kč |
| 10 | 3 769,61100 Kč | 37 696,11 Kč |
| Unit Price without VAT: | 4 611,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 580,25380 Kč |









