
14G1109 | |
|---|---|
DigiKey Part Number | 14G1109-ND |
Manufacturer | |
Manufacturer Product Number | 14G1109 |
Description | PANEL INNER STEEL 10.75X8.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.750" L x 8.880" W (273.05mm x 225.55mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14G1109 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1414, EJ, PJ Series |
Series | Size / Dimension 10.750" L x 8.880" W (273.05mm x 225.55mm) |
Packaging Bag | Color Unpainted |
Part Status Active | Material Metal, Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,79000 Kč | 355,79 Kč |
| Unit Price without VAT: | 355,79000 Kč |
|---|---|
| Unit Price with VAT: | 430,50590 Kč |










