Box Metal, Aluminum Natural Cover Included 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414N4ALK

DigiKey Part Number
1414N4ALK-ND
Manufacturer
Manufacturer Product Number
1414N4ALK
Description
BOX ALUM NATURAL 12"L X 10"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1414N4ALK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Natural
Packaging
Box
Thickness
0.080" (2.03mm)
Part Status
Active
Features
Interior Panels
Container Type
Box
Ratings
Size / Dimension
12.000" L x 10.000" W (304.80mm x 254.00mm)
Shipping Info
Shipped from DigiKey
Height
5.000" (127.00mm)
Weight
8 lbs (3.6 kg)
Area (L x W)
120in² (774cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 746,96000 Kč6 746,96 Kč
55 802,96000 Kč29 014,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6 746,96000 Kč
Unit Price with VAT:8 163,82160 Kč