


14A1109 | |
|---|---|
DigiKey Part Number | HM1512-ND |
Manufacturer | |
Manufacturer Product Number | 14A1109 |
Description | PANEL INNER ALUMINUM 10.75X8.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 10.750" L x 8.880" W x 0.080" H (273.05mm x 225.55mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14A1109 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1414, EJ, PJ Series |
Series | Size / Dimension 10.750" L x 8.880" W x 0.080" H (273.05mm x 225.55mm x 2.03mm) |
Packaging Bag | Color Unpainted |
Part Status Active | Material Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,12000 Kč | 466,12 Kč |
| 5 | 392,37600 Kč | 1 961,88 Kč |
| 10 | 364,61700 Kč | 3 646,17 Kč |
| 25 | 331,09360 Kč | 8 277,34 Kč |
| 50 | 307,93560 Kč | 15 396,78 Kč |
| 100 | 286,49200 Kč | 28 649,20 Kč |
| 250 | 278,96316 Kč | 69 740,79 Kč |
| Unit Price without VAT: | 466,12000 Kč |
|---|---|
| Unit Price with VAT: | 564,00520 Kč |










