
PJSPU1210 | |
|---|---|
DigiKey Part Number | PJSPU1210-ND |
Manufacturer | |
Manufacturer Product Number | PJSPU1210 |
Description | PANEL SWING PJU 11.64X9.86" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 11.640" L x 9.860" W (295.66mm x 250.44mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | PJSPU1210 Models |
Category | Features Hinged |
Manufacturer Hammond Manufacturing | For Use With/Related Products PJU Series |
Series | Size / Dimension 11.640" L x 9.860" W (295.66mm x 250.44mm) |
Packaging Box | Color Unpainted |
Part Status Active | Material Metal, Aluminum |
Type Panel, Inner |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 503,29000 Kč | 2 503,29 Kč |
| Unit Price without VAT: | 2 503,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 028,98090 Kč |




