
PJU12106 | |
|---|---|
DigiKey Part Number | PJU12106-ND |
Manufacturer | |
Manufacturer Product Number | PJU12106 |
Description | BOX FIBERGLASS 12.5"L X 10.72"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 12.500" L x 10.720" W (317.50mm x 272.29mm) X 7.010" (178.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU12106 Models |
Category | Area (L x W) 134in² (865cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 12.500" L x 10.720" W (317.50mm x 272.29mm) | Shipping Info Shipped from DigiKey |
Height 7.010" (178.05mm) | Weight 6 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 829,90000 Kč | 3 829,90 Kč |
| 5 | 3 236,14800 Kč | 16 180,74 Kč |
| 10 | 3 053,37000 Kč | 30 533,70 Kč |
| Unit Price without VAT: | 3 829,90000 Kč |
|---|---|
| Unit Price with VAT: | 4 634,17900 Kč |









