
PJPOLEMNT10 | |
|---|---|
DigiKey Part Number | PJPOLEMNT10-ND |
Manufacturer | |
Manufacturer Product Number | PJPOLEMNT10 |
Description | MOUNTING KIT PJ/PJU SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Kit PJ, PJU Series |
Datasheet | Datasheet |
EDA/CAD Models | PJPOLEMNT10 Models |
Category | Part Status Active |
Manufacturer Hammond Manufacturing | Accessory Type Mounting Kit |
Series | For Use With/Related Products PJ, PJU Series |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 466,79000 Kč | 2 466,79 Kč |
| 5 | 2 082,88000 Kč | 10 414,40 Kč |
| 10 | 1 937,70500 Kč | 19 377,05 Kč |
| 25 | 1 853,43680 Kč | 46 335,92 Kč |
| Unit Price without VAT: | 2 466,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 984,81590 Kč |




