
PJ1084RL | |
|---|---|
DigiKey Part Number | PJ1084RL-ND |
Manufacturer | |
Manufacturer Product Number | PJ1084RL |
Description | BOX FIBERGLASS 11.77"L X 9.9"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 11.770" L x 9.900" W (298.96mm x 251.46mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ1084RL Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Snap Latch, Stainless Steel Hinges |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 11.770" L x 9.900" W (298.96mm x 251.46mm) | Weight 6 lbs (2.7 kg) |
Height 6.000" (152.40mm) | Base Product Number |
Area (L x W) 117in² (755cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 672,13000 Kč | 3 672,13 Kč |
| Unit Price without VAT: | 3 672,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 443,27730 Kč |







