
PJSP108 | |
|---|---|
DigiKey Part Number | PJSP108-ND |
Manufacturer | |
Manufacturer Product Number | PJSP108 |
Description | PANEL SWING 9.5X7.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 9.500" L x 7.500" W (241.30mm x 190.50mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | PJSP108 Models |
Category | Features Hinged |
Manufacturer Hammond Manufacturing | For Use With/Related Products PJ Series |
Series | Size / Dimension 9.500" L x 7.500" W (241.30mm x 190.50mm) |
Packaging Box | Color Unpainted |
Part Status Active | Material Metal, Aluminum |
Type Panel, Inner |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 076,91000 Kč | 2 076,91 Kč |
| Unit Price without VAT: | 2 076,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 513,06110 Kč |



