
PCMDS19005BK1 | |
|---|---|
DigiKey Part Number | HM5587-ND |
Manufacturer | |
Manufacturer Product Number | PCMDS19005BK1 |
Description | MOUNTING BRACKET CABLE ENTRY SYS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Bracket Cable Entry Systems |
Datasheet | Datasheet |
EDA/CAD Models | PCMDS19005BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Features | Cable Entry Systems | |
For Use With/Related Products | 19" Panel Width Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 703,49000 Kč | 2 703,49 Kč |
| 5 | 2 283,19600 Kč | 11 415,98 Kč |
| 10 | 2 124,13700 Kč | 21 241,37 Kč |
| 25 | 2 054,78040 Kč | 51 369,51 Kč |
| Unit Price without VAT: | 2 703,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 271,22290 Kč |










