Box Aluminum Black Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.398" (35.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.398" (35.51mm)
1590BBFBK
1590BBFBK

1590BBFBK

DigiKey Part Number
HM3569-ND
Manufacturer
Manufacturer Product Number
1590BBFBK
Description
BOX ALUM BLACK 4.71"L X 3.7"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.398" (35.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1590BBFBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.705" L x 3.701" W (119.50mm x 94.00mm)
Height
1.398" (35.51mm)
Area (L x W)
17.3in² (112cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.089" (2.26mm)
Features
Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.544 lb (246.75 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1628,89000 Kč628,89 Kč
5529,73800 Kč2 648,69 Kč
10492,34000 Kč4 923,40 Kč
25447,19880 Kč11 179,97 Kč
50415,99980 Kč20 799,99 Kč
100391,87310 Kč39 187,31 Kč
Manufacturers Standard Package
Unit Price without VAT:628,89000 Kč
Unit Price with VAT:760,95690 Kč
Alternate Color
BOX ALUM UNPTD 4.71"L X 3.7"W
In-Stock: 165
Unit Price: 578,91000 Kč