Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 17.64 oz (500g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 17.64 oz (500g)
Weller WSW Solder Wire -  REDUCED SPLASH
The Perfect Solder Joint in 25 Sec - Weller WSW Solder Wire

T0051386199

DigiKey Part Number
72-T0051386199-ND
Manufacturer
Manufacturer Product Number
T0051386199
Description
WSW SAC M1 SN3,0AG0,5CU3,5%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Spool, 17.64 oz (500g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Spool
Part Status
Active
Type
Wire Solder
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.047" (1.19mm)
Melting Point
-
Flux Type
No-Clean
Wire Gauge
-
Process
Lead Free
Form
Spool, 17.64 oz (500g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 834,73000 Kč2 834,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2 834,73000 Kč
Unit Price with VAT:3 430,02330 Kč