
95 03 160 SB | |
|---|---|
DigiKey Part Number | 2172-9503160SB-ND |
Manufacturer | |
Manufacturer Product Number | 95 03 160 SB |
Description | KEVLAR-SHEARS-CHROME PLATED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Shears (Scissors) Chrome Finish, Non-Slip, Serrated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Shears (Scissors) | |
Features | Chrome Finish, Non-Slip, Serrated | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 644,14000 Kč | 1 644,14 Kč |
| 5 | 1 523,82400 Kč | 7 619,12 Kč |
| 10 | 1 474,83700 Kč | 14 748,37 Kč |
| 25 | 1 412,50200 Kč | 35 312,55 Kč |
| Unit Price without VAT: | 1 644,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 989,40940 Kč |











