
MPB3 | |
|---|---|
DigiKey Part Number | MPB3-ND |
Manufacturer | |
Manufacturer Product Number | MPB3 |
Description | BOX STEEL GRAY 7.31"L X 3.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 7.310" L x 3.060" W (185.67mm x 77.72mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.310" L x 3.060" W (185.67mm x 77.72mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 22.4in² (145cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Mounting Flange, Pushbutton Holes - 3 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 420,86000 Kč | 2 420,86 Kč |
| 5 | 2 043,98800 Kč | 10 219,94 Kč |
| 10 | 1 901,49500 Kč | 19 014,95 Kč |
| 25 | 1 812,61440 Kč | 45 315,36 Kč |
| Unit Price without VAT: | 2 420,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 929,24060 Kč |





